ECM36DKNT

Heilind Number:SULECM36DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKNT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKNT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DKNT

Detailed Description

Introducing the ECM36DKNT, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for demanding power transmission tasks. The female connector with two rows and 72 positions offers ample connectivity options. Its threaded mount type and card extender termination method guarantee secure and stable installation. The cantilever contact type with gold plating ensures low contact resistance and high signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. With a compact design and dimensions of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the ECM36DKNT for efficient and durable board-to-board connections in your projects.