ECM36DKRD

Heilind Number:SULECM36DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKRD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKRD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DKRD

Detailed Description

The SKU ECM36DKRD is a female board-to-board PCB connector designed for high reliability applications. Featuring two rows of 36 positions each, this connector is built for precision and durability. Its contact material is made of phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.96mm, it allows for secure and efficient connections. Operating at a voltage of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. The termination method is via card extender, offering easy installation. With a clearance hole mount type and straddle orientation, it provides versatility in PCB design. The tail length of 5.97mm and connector height of 13.97mm make it compact yet functional. Ideal for demanding electronic applications, the ECM36DKRD connector is a reliable choice for your connectivity needs.