ECM36DKRH

Heilind Number:SULECM36DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKRH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKRH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DKRH

Detailed Description

Introducing the ECM36DKRH Board To Board PCB Connector, a high-quality solution engineered for reliable power transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures efficient conductivity. With a low amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for various applications. The female gender and 72 positions with 2 rows provide ample connectivity options. Utilizing a clearance hole mount type and card extender termination method, installation is convenient. Its cantilever contact type and straddle orientation guarantee secure connections. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is designed for reliable performance in harsh environments. Compact in size with a connector height of 13.97mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Trust the ECM36DKRH for seamless board-to-board connections in your electronic designs.