ECM36DKRI

Heilind Number:SULECM36DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKRI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKRI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DKRI

Detailed Description

Introducing the ECM36DKRI, a high-performance board-to-board connector designed for reliable power transmission. With a current rating of 3A and a voltage withstand of 950VAC, this connector is perfect for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, it ensures long-lasting performance even in harsh environments. The gold-plated contacts guarantee excellent conductivity, while the threaded mount type and card extender termination method provide secure and stable connections. With 72 positions in a compact 2-row design, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industrial and commercial settings. Trust the ECM36DKRI for your connectivity needs, delivering exceptional quality and performance every time.