ECM36DKRS

Heilind Number:SULECM36DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKRS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKRS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DKRS

Detailed Description

Introducing the ECM36DKRS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power and data transmission. With an amperage rating of 3A and a voltage capacity of 950VAC, it delivers robust performance in demanding applications. The female connector with two rows and 72 positions offers ample connectivity options. Its side hole mount and card extender termination method make installation easy and secure. The Cantilever contact type with gold plating guarantees low contact resistance and enhanced signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves valuable PCB space. Trust the ECM36DKRS for efficient and durable board-to-board connections in your electronic devices.