ECM36DKRT

Heilind Number:SULECM36DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKRT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKRT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DKRT

Detailed Description

Introducing the ECM36DKRT, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. This female connector features two rows, each with 36 positions, accommodating a total of 72 connections. With a pitch of 3.96mm (.156 inches) and cantilever contact type, it ensures precise and secure mating. The termination method, using a card extender, offers ease of installation. Constructed with durable materials such as PBT and phosphor bronze, with gold-plated contacts, it guarantees excellent conductivity and corrosion resistance. Rated for 3A and 950VAC, this connector is suitable for a wide range of applications. Its rugged design, with a threaded mount type and straddle orientation, ensures stability even in harsh conditions. With a wide operating temperature range of -65 to 125°C, it is reliable in extreme environments. The termination plating of matte tin adds to its durability. Ideal for use in aerospace, military, and industrial applications, the ECM36DKRT is a top choice for high-reliability connectivity solutions.