ECM36DKSD

Heilind Number:SULECM36DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DKSD

Detailed Description

Introducing the ECM36DKSD, a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 950VAC. With two rows of 36 positions each, it offers ample connectivity options while maintaining a pitch of 3.96mm (.156in) for efficient PCB layout. The cantilever contact type and gold-plated contacts guarantee optimal signal transmission, even in harsh environments with an operating temperature range of -65°C to 125°C. The connector, with a straight orientation and a low profile height of 15.49mm (.61in), is easy to install via clearance hole mounting with through-hole termination. With matte tin plating for enhanced durability, the ECM36DKSD is the ideal choice for high-reliability applications in aerospace, defense, and telecommunications.