ECM36DKSH

Heilind Number:SULECM36DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DKSH

Detailed Description

The ECM36DKSH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 950 VAC, it is suitable for high-power applications. The cantilever contact type and clearance hole mount offer secure and efficient connections, while the straight orientation and 2-row design with 72 positions provide versatility in PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the PCB. The matte tin termination plating ensures solderability and durability. Overall, the ECM36DKSH is a top choice for engineers seeking a reliable and high-performance PCB connector solution.