ECM36DKSI

Heilind Number:SULECM36DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKSI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DKSI

Detailed Description

The ECM36DKSI is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding environments. With a compact form factor and two rows of 72 female contacts, this connector offers seamless integration for various electronic applications. Featuring a threaded mount type and through-hole termination method, it ensures secure attachment to PCBs. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, while the cantilever contact type and straight orientation facilitate easy mating. Operating at a voltage of 950 VAC and an amperage of 3A, it meets stringent performance requirements. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating enhances solderability. Perfect for high-reliability systems, this connector is a top choice for professionals in the electronics industry.