| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM36DKSN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULECM36DKSN |
ECM36DKSN
| Heilind Number: | SULECM36DKSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM36DKSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM36DKSN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a pitch of 3.96mm, this female connector features two rows and a total of 72 positions, making it ideal for complex circuitry. The cantilever contact type, made of durable phosphor bronze with gold plating, ensures secure and efficient connectivity. Operating at voltages up to 950 VAC and with an amperage of 3A, it meets stringent electrical requirements. Its straight orientation and no mounting requirement offer flexibility in installation. With a temperature range spanning from -65 to 125°C, this connector is suited for a wide range of applications. Matte tin termination plating guarantees longevity. Trust the ECM36DKSN for optimal performance in your PCB connectivity needs.

