ECM36DKSS

Heilind Number:SULECM36DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKSS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DKSS

Detailed Description

Introducing the ECM36DKSS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a robust construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable power and signal transmission. With a 3A amperage and voltage rating of 950VAC, it meets the requirements of various industrial applications. The cantilever contact type and straight orientation make for easy and secure mating. Boasting 72 positions across two rows, it offers ample connectivity options. Its side-hole mount and thru-hole termination method provide stable attachment to PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability even in harsh conditions. Compact in size with a height of .61 inches and a width of .37 inches, it is ideal for space-constrained designs. Trust the ECM36DKSS for efficient and long-lasting board-to-board connections in your projects.