ECM36DKST

Heilind Number:SULECM36DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKST
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DKST

Detailed Description

Introducing the ECM36DKST, a high-performance PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this female connector offers reliable connectivity with an amperage rating of 3A and a voltage capacity of 950 VAC. Featuring two rows of 36 cantilever contacts plated with gold, it ensures optimal signal transmission. The threaded mount and thru-hole termination method provide secure attachment to the board. With a pitch of 3.96mm, it accommodates tight spacing requirements. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring at a compact height of 15.49mm and a width of 9.4mm, it saves valuable board space. Ideal for hi-rel applications, this connector guarantees durability and performance. Upgrade your connectivity solutions with the ECM36DKST.