ECM36DKUD

Heilind Number:SULECM36DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKUD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKUD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DKUD

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, with SKU ECM36DKUD, features a durable construction for reliable performance. With a current rating of 3 A and voltage capacity of 950 VAC, it ensures efficient power transmission. The connector, designed for female gender, offers 72 positions with two rows and a pitch of 3.96 mm (.156 in) for secure connections. Its Cantilever contact type, made of gold-plated phosphor bronze, guarantees optimal conductivity. The right-angle orientation and clearance hole mount type make it versatile for various applications. Operating within a wide temperature range of -65 to 125 °C, it is suitable for diverse environments. The termination method of Thru Hole with matte tin plating enhances soldering reliability. With a compact size of 13.97 mm (.55 in) in height and 9.4 mm (.37 in) in width, it is space-efficient on PCBs. Whether used in industrial machinery, telecommunications, or consumer electronics, this high-quality connector, part of our Board to Board PCB Connectors and Card Edge Connectors selection, ensures seamless connectivity.