ECM36DKUH

Heilind Number:SULECM36DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DKUH

Detailed Description

Introducing our ECM36DKUH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features two rows with a total of 72 positions, allowing for efficient signal transmission. With a pitch of 3.96mm and contact plating in gold, it ensures reliable conductivity with low signal loss. The termination method is through-hole, guaranteeing secure attachment to the PCB. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for various industrial applications. Its right-angle orientation and compact dimensions make it ideal for space-constrained setups. Constructed with PBT and phosphor bronze materials, it offers durability and longevity. Trust the ECM36DKUH for seamless and robust board-level connectivity.