ECM36DKUN

Heilind Number:SULECM36DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKUN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DKUN

Detailed Description

Introducing the ECM36DKUN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT housing and robust Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity even in harsh environments. With a 3A amperage rating and a voltage capacity of 950VAC, it guarantees safe and efficient power transmission. The Cantilever contact type and right-angle orientation make it easy to connect, while the 72 positions across 2 rows provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for use in a wide range of industries. Its termination method of thru-hole soldering with Matte Tin plating offers secure attachment to PCBs. With a compact size of 13.97mm in height and 9.4mm in width, it's space-efficient without compromising on performance. Trust the ECM36DKUN for seamless and durable board-to-board connections in your electronic designs.