| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM36DKUS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULECM36DKUS |
ECM36DKUS
| Heilind Number: | SULECM36DKUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM36DKUS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM36DKUS, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. Featuring a dual-row layout with 72 female contacts, each capable of handling up to 3A and 950VAC, it meets stringent power and voltage requirements. The cantilever contact type and gold plating guarantee excellent signal transmission, while the termination method via thru hole with matte tin plating offers secure PCB mounting. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a compact right-angle orientation, the ECM36DKUS is ideal for space-constrained designs where high reliability is paramount. Upgrade your electronic systems with this top-of-the-line connector.

