| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM36DRAH-S37 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM36DRAH-S37 |
ECM36DRAH-S37
| Heilind Number: | SULECM36DRAH-S37 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM36DRAH-S37 |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECM36DRAH-S37, is designed for high-reliability applications. With a gold-plated contact finish, it ensures optimal conductivity and signal integrity. Featuring a 3A amperage rating and a voltage resistance of 950VAC, it guarantees reliable performance even in demanding environments. The connector, with a right-angle orientation and clearance hole mount type, is suitable for space-constrained PCB layouts. With 72 positions and a pitch of 3.96mm, it allows for efficient data transmission. Its operating temperature range of -65 to 125°C makes it ideal for use in extreme conditions. The connector is RoHS compliant and suitable for various industries, including aerospace, defense, and telecommunications. Upgrade your connectivity solutions with this high-quality, durable connector.

