| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM36DRAH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM36DRAH |
ECM36DRAH
| Heilind Number: | SULECM36DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM36DRAH |
| ECAD Model: |
Specifications
Detailed Description
The ECM36DRAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity in industrial settings. With a voltage rating of 950 VAC and an amperage of 5A, it meets stringent safety and performance standards. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. The Full Bellow contact type and Matte Tin termination plating further enhance its durability and signal integrity. With 72 positions and a pitch of 3.96mm, it offers ample connectivity options for complex electronic systems. Operating efficiently in a wide temperature range from -65 to 125°C, the ECM36DRAH is ideal for mission-critical applications where reliability is paramount.

