| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM36DRAN-S37 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM36DRAN-S37 |
ECM36DRAN-S37
| Heilind Number: | SULECM36DRAN-S37 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM36DRAN-S37 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM36DRAN-S37, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 950VAC. Its female gender, right-angle orientation, and two rows with 72 positions offer versatile installation options. The gold-plated contacts and matte tin termination guarantee optimal signal transmission and durability. With a pitch of 3.96mm and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Trust in the ECM36DRANS37 for secure and efficient connections in your PCB designs.

