ECM36DRAS-S37

Heilind Number:SULECM36DRAS-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRAS-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRAS-S37
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRAS-S37

Detailed Description

Introducing the ECM36DRAS-S37, a high-performance PCB connector designed for demanding applications. This female connector features two rows for efficient connectivity, with a side hole mount type for secure installation. Its Thru Hole termination method ensures reliable connections, while the contact material of Phosphor Bronze and Gold plating guarantee optimal conductivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it meets stringent industry standards. The Full Bellow contact type and Right Angle orientation further enhance functionality. Boasting 72 positions and a tail length of 3.18mm (.125 in), it offers ample versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With a compact design, measuring 10.95mm (.431 in) in height and 11.13mm (.438 in) in width, it is ideal for space-constrained applications. The Matte Tin termination plating ensures durability. Categorized under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product is a reliable solution for your connectivity needs.