ECM36DREH-S37

Heilind Number:SULECM36DREH-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DREH-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DREH-S37
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DREH-S37

Detailed Description

Introducing the ECM36DREH-S37, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this female connector ensures reliable power transmission at a maximum amperage of 3A and a voltage rating of 950VAC. With two rows and 72 positions spaced at a pitch of 3.96mm (.156 in), it offers ample connectivity options. The termination method of eyelet and clearance hole mount type guarantee secure attachment, while the straight orientation and full bellow contact type streamline installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 10.95mm (.431 in) and width of 11.13mm (.438 in), makes it ideal for space-constrained PCB layouts. Trust in the ECM36DREHS37 for efficient and durable board-to-board connections.