ECM36DREH

Heilind Number:SULECM36DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DREH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DREH

Detailed Description

Introducing the ECM36DREH, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring two rows with a total of 72 female contact positions, this connector ensures secure and reliable connectivity. Crafted with PBT and Phosphor Bronze materials and gold-plated contacts, it guarantees excellent conductivity and durability. The termination method using eyelets offers easy installation on clearance holes. With a pitch of 3.96mm and a maximum voltage rating of 950 VAC, it meets stringent industry standards. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 10.95mm and width of 11.13mm, makes it suitable for space-constrained applications. Trust the ECM36DREH for seamless and efficient board-to-board connections in your electronic systems.