ECM36DREI

Heilind Number:SULECM36DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DREI
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DREI

Detailed Description

The ECM36DREI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage rating of 950 VAC, it is suitable for high-power transmission. The gold-plated phosphor bronze contacts offer excellent conductivity, while the threaded mount and eyelet termination method provide secure and stable connections. With 72 positions arranged in two rows and a pitch of 3.96mm, it allows for efficient signal transmission. Operating in a wide temperature range of -65 to 125°C, this connector is highly versatile. Its compact size, with a height of 10.95mm and width of 11.13mm, makes it ideal for space-constrained applications. The ECM36DREI is the perfect choice for industries where reliability and performance are paramount.