ECM36DREN-S37

Heilind Number:SULECM36DREN-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DREN-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DREN-S37
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DREN-S37

Detailed Description

The ECM36DREN-S37 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 72 female contacts with eyelet termination, this connector ensures secure and reliable connections. The contact material is made of phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-power applications. The full bellow contact type and straight orientation provide optimal signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. The matte tin termination plating ensures durability. With a compact size of 10.95mm in height and 11.13mm in width, it is ideal for space-constrained designs. The ECM36DREN-S37 is a reliable solution for your connectivity needs in aerospace, defense, and industrial applications.