ECM36DREN

Heilind Number:SULECM36DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DREN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DREN

Detailed Description

Introducing the ECM36DREN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this female connector ensures reliable connectivity with an amperage rating of 5A and a voltage resistance of 950VAC. With two rows of 72 positions each, it offers ample connectivity options. The termination method using eyelets guarantees secure attachment, while the full bellow contact type and straight orientation facilitate easy mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 11.13mm, makes it ideal for space-constrained PCB layouts. Trust the ECM36DREN for efficient and durable board-to-board connections in your electronic systems.