ECM36DRES-S37

Heilind Number:SULECM36DRES-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRES-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRES-S37
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DRES-S37

Detailed Description

This PBT & Phosphor Bronze board-to-board connector, SKU ECM36DRES-S37, offers reliable power transmission with a 3A amperage rating and a voltage tolerance of 950 VAC. Featuring a female gender and two rows of 72 positions, it effortlessly connects circuit boards. The side hole mount type and eyelet termination method ensure secure installation. Crafted with gold-plated phosphor bronze contacts, it guarantees efficient signal transfer. With a pitch of 3.96mm and straight orientation, it facilitates easy assembly. Operating in a wide temperature range of -65 to 125°C, it is suitable for various environments. Its compact design, with dimensions of 10.95mm in height and 11.13mm in width, makes it ideal for space-constrained applications. The matte tin termination plating enhances durability. Perfect for hi-rel applications, this connector is a dependable choice for demanding electronic systems.