ECM36DRES

Heilind Number:SULECM36DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRES
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRES

Detailed Description

Introducing the ECM36DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows for secure connectivity, this connector boasts a side hole mount type and eyelet termination method for easy installation. Constructed with durable PBT and phosphor bronze materials, it offers reliable conductivity with a current rating of 5 A and voltage capability of 950 VAC. The gold-plated phosphor bronze contacts ensure optimal signal transmission, while the full bellow design enhances durability. With 72 positions and a pitch of 3.96mm, this connector provides ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring 10.95mm in height and 11.13mm in width, the ECM36DRES is a compact yet robust solution for your PCB interconnection needs. Its matte tin termination plating complies with RoHS regulations, making it environmentally friendly. Trust in the ECM36DRES for high-reliability performance in critical electronic systems.