ECM36DRFH

Heilind Number:SULECM36DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRFH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRFH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DRFH

Detailed Description

The ECM36DRFH is a robust board-to-board PCB connector designed for high-reliability applications, featuring a female gender and two rows of 72 positions. With a pitch of 3.96mm (.156 inches) and clearance hole mounting, it ensures secure and stable connections. This connector boasts phosphor bronze contacts with gold plating, offering excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 950 VAC and amperage of 5A, it guarantees efficient power transmission. The straight orientation and full bellow contact type further enhance its reliability. Its compact design, with a height of 10.95mm (.431 inches) and width of 11.13mm (.438 inches), makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term performance. The ECM36DRFH is a top choice for demanding industries requiring high-performance connectivity solutions.