ECM36DRFI

Heilind Number:SULECM36DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRFI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRFI
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRFI

Detailed Description

Introducing the ECM36DRFI Board To Board PCB Connector, a high-performance solution for your connectivity needs. This female connector, featuring PBT and Phosphor Bronze construction, is designed for durability and reliability. With a pitch of 3.96mm and a straight orientation, it offers seamless PCB-to-PCB connections. The full bellow contact type, gold-plated phosphor bronze contacts, and matte tin termination ensure optimal signal transfer even in high-voltage applications, with a rating of 950VAC and an amperage of 5A. With 72 positions spread across 2 rows, this connector provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for various environments. The threaded mount type and thru-hole termination method guarantee secure attachment. Measuring 10.95mm in height and 11.13mm in width, the ECM36DRFI is compact yet powerful, making it ideal for space-constrained applications. Upgrade your connectivity setup with this top-of-the-line PCB connector.