ECM36DRFS

Heilind Number:SULECM36DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRFS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRFS
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRFS

Detailed Description

ECM36DRFS - This female board-to-board PCB connector, featuring PBT and phosphor bronze construction, is designed for reliable power and signal transmission. With a maximum amperage of 5A and a voltage rating of 950 VAC, it ensures safe and efficient connectivity. The two rows of contacts, made of gold-plated phosphor bronze, offer excellent conductivity and durability. The termination method, through-hole mounting, provides secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straight orientation and 3.96mm pitch allow for easy installation. With 72 positions and a tail length of 5.08mm, it accommodates multiple connections. The matte tin termination plating enhances solderability. Overall, the ECM36DRFS is a high-quality component ideal for demanding applications in industries such as telecommunications, aerospace, and automotive.