ECM36DRKH-S13

Heilind Number:SULECM36DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRKH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRKH-S13

Detailed Description

Introducing the ECM36DRKH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With its robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Rated for 5A and 950VAC, it offers excellent power and signal transmission capabilities. The dual-row design with 72 positions allows for versatile connectivity options. Featuring a clearance hole mount and card extender termination method, installation is quick and easy. Gold-plated phosphor bronze contacts with full bellow design guarantee low contact resistance and enhanced durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust in the ECM36DRKHS13 for secure and efficient board-to-board connections.