ECM36DRKH-S37

Heilind Number:SULECM36DRKH-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRKH-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRKH-S37
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRKH-S37

Detailed Description

Introducing the ECM36DRKH-S37, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability and reliability in demanding operating conditions. The female gender, full bellow contact type, and clearance hole mount make it easy to install and use. Boasting a 3A amperage rating and 950VAC voltage capability, it is suitable for a wide range of applications. With 72 positions, 2 rows, and a 3.96mm pitch, it offers ample connectivity options. Gold-plated phosphor bronze contacts guarantee excellent signal transmission, while matte tin termination plating ensures secure soldering. Operating temperature range of -65 to 125°C allows for use in extreme environments. Compact in size with dimensions of 10.95mm height and 11.13mm width, it is ideal for space-constrained designs. Trust the ECM36DRKHS37 for efficient and dependable board-to-board connections in your electronic projects.