ECM36DRKH

Heilind Number:SULECM36DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRKH
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRKH

Detailed Description

Introducing the ECM36DRKH, a high-performance board-to-board PCB connector designed for precision and reliability. This female connector features two rows of 36 positions each, ensuring seamless connectivity in electronic assemblies. With a clearance hole mount type and a termination method of thru-hole soldering, installation is quick and secure. The phosphor bronze contacts with gold plating guarantee optimal signal transmission, while the full bellow design allows for flexibility in straight orientation. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 950 VAC, this connector is suitable for various industrial applications. Its compact dimensions of 10.95 mm in height and 11.13 mm in width make it ideal for space-constrained PCB layouts. Trust the ECM36DRKH for robust and efficient interconnect solutions in your electronic designs.