ECM36DRKI-S13

Heilind Number:SULECM36DRKI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRKI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRKI-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRKI-S13

Detailed Description

Introducing SKU ECM36DRKI-S13, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a current rating of 5A and a voltage tolerance of 950 VAC, this connector ensures robust connectivity. Featuring a female gender, threaded mount type, and card extender termination method, it offers secure attachment and easy installation. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. With 72 positions arranged in two rows at a pitch of 3.96mm (.156 in), it allows for efficient signal transfer. The full bellow contact type and straddle orientation further enhance its durability and stability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industrial applications. Its compact design, with a height of 10.95mm (.431 in) and width of 11.13mm (.438 in), saves space on the PCB. The termination plating of matte tin ensures long-term reliability. Classified under the category of hi-rel connectors, this product, with the acronym ECM36DRKIS13, is the perfect choice for high-performance electronic systems.