ECM36DRKI-S37

Heilind Number:SULECM36DRKI-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRKI-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRKI-S37
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRKI-S37

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECM36DRKI-S37, is a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage capability of up to 950 VAC, it ensures reliable power transmission. Featuring two rows with a total of 72 positions, it offers ample connectivity options. The threaded mount type and thru hole termination method guarantee secure and stable board attachment. Constructed with gold-plated phosphor bronze contacts, it ensures excellent conductivity and corrosion resistance. The contact type, Full Bellow, further enhances durability. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's compact size, measuring 10.95mm in height and 11.13mm in width, makes it ideal for space-constrained applications. The termination plating of matte tin ensures reliable solder connections. This connector, part of the Board To Board PCB Connectors category, is the perfect choice for high-reliability systems that require efficient and durable interconnection solutions.