ECM36DRKI

Heilind Number:SULECM36DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRKI
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRKI

Detailed Description

The ECM36DRKI is a high-performance female board-to-board PCB connector designed for reliable signal transmission in demanding applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures optimal conductivity and durability. With a pitch of 3.96mm, it offers precise connectivity in a two-row configuration with 72 positions. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Operating at a voltage of 950 VAC and an impressive amperage of 5A, it meets stringent performance requirements. The full bellow contact type and straight orientation further enhance its functionality. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95mm and width of 11.13mm, allows for efficient PCB layout. The matte tin termination plating ensures compatibility with RoHS regulations. The ECM36DRKI is the perfect choice for high-reliability applications in industries such as aerospace, telecommunications, and industrial automation.