| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM36DRKN-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM36DRKN-S13 |
ECM36DRKN-S13
| Heilind Number: | SULECM36DRKN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM36DRKN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM36DRKNS13, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a compact design with two rows of 36 female pins, this connector offers seamless connectivity in electronic applications. Crafted with PBT and Phosphor Bronze materials and gold-plated contacts, it ensures optimal signal transmission with a voltage rating of 950 VAC. The termination method using a card extender guarantees easy installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for diverse environments. With a pitch of 3.96 mm, it accommodates high-density connections with precision. Trust the ECM36DRKNS13 for seamless board-to-board connections in your electronic systems.

