| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM36DRKN-S37 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULECM36DRKN-S37 |
ECM36DRKN-S37
| Heilind Number: | SULECM36DRKN-S37 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM36DRKN-S37 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM36DRKNS37, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding industrial applications. With a current rating of 3A and a voltage capacity of 950VAC, this connector ensures efficient power delivery. Featuring 72 positions and dual rows, it offers ample connectivity options while maintaining a compact form factor. The termination method of Thru Hole and contact material of Phosphor Bronze with Gold plating guarantee secure and durable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and no mounting design make installation easy and convenient. Trust the ECM36DRKNS37 for seamless and high-speed data transfer in your next project.

