ECM36DRKS-S13

Heilind Number:SULECM36DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRKS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRKS-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRKS-S13

Detailed Description

Introducing the ECM36DRKSS13, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector features two rows with a pitch of 3.96mm (.156in) and 72 positions, ensuring efficient signal transmission. Crafted with PBT and Phosphor Bronze, it offers durability and reliability in demanding environments, with a voltage rating of 950VAC. The termination method is via a card extender, with contacts plated in gold for optimal conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for various applications. Its straddle orientation and side hole mount type allow for easy installation, while the matte tin termination plating adds to its longevity. Whether for industrial machinery, telecommunications, or aerospace systems, the ECM36DRKSS13 guarantees superior performance. Upgrade your connectivity solutions with this essential component.