ECM36DRKS

Heilind Number:SULECM36DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRKS
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRKS

Detailed Description

Introducing the ECM36DRKS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a secure side hole mount, this female connector features two rows of 72 gold-plated contacts, ensuring reliable signal transmission at an amperage of 5A and a voltage of 950VAC. The phosphor bronze contact material and full bellow design guarantee optimal conductivity and durability, even in harsh environments with an operating temperature range of -65 to 125°C. Termination through holes and matte tin plating offer efficient soldering and long-term stability. Measuring at 10.95mm in height and 11.13mm in width, the ECM36DRKS is ideal for compact electronics assembly. Upgrade your connectivity solutions with this cutting-edge connector, perfect for aerospace, industrial, and telecommunications systems.