ECM36DRMD

Heilind Number:SULECM36DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRMD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRMD

Detailed Description

The ECM36DRMD is a high-performance board-to-board PCB connector designed for critical applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows with a total of 72 positions, it offers ample connectivity options. The termination method of wire wrap and contact material of phosphor bronze with gold plating guarantee excellent signal integrity. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type facilitate easy and secure connections. The connector's compact dimensions of 9.4mm in width and 15.49mm in height make it ideal for space-constrained designs. With matte tin termination plating, it ensures durability and longevity. Whether for aerospace, military, or industrial applications, the ECM36DRMD is the perfect choice for high-reliability connectivity.