| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM36DRMH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM36DRMH-S288 |
ECM36DRMH-S288
| Heilind Number: | SULECM36DRMH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM36DRMH-S288 |
| ECAD Model: |
Specifications
Detailed Description
ECM36DRMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 72 contact positions, each crafted with durable phosphor bronze and gold plating for optimal conductivity. With a 3A amperage and a voltage rating of 950VAC, it ensures reliable power transmission. The clearance hole mount type and card extender termination method offer easy and secure installation. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its loop bellow contact type and straddle orientation provide efficient signal transmission. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space while delivering high performance. Trust in the ECM36DRMHS288 for your critical connectivity needs.

