ECM36DRMI-S288

Heilind Number:SULECM36DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DRMI-S288

Detailed Description

Introducing the ECM36DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. Featuring a 3A amperage rating and capable of handling voltages up to 950VAC, it guarantees safe and efficient power transmission. The female gender, two rows, and threaded mount type offer versatile installation options. Utilizing a gold-plated Phosphor Bronze contact material, it ensures excellent conductivity and durability. The Loop Bellow contact type and Card Extender termination method provide secure and stable connections. With 72 positions and a pitch of 3.96mm, it allows for high-density PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. With termination plating in Matte Tin, it meets industry standards for reliability. The ECM36DRMIS288 is the perfect solution for high-reliability applications in aerospace, defense, and industrial sectors.