ECM36DRMI

Heilind Number:SULECM36DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DRMI

Detailed Description

Introducing the ECM36DRMI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156in), accommodating 72 positions for efficient connectivity. Its contact material is made of durable Phosphor Bronze with Gold plating, ensuring reliable signal transmission even in harsh environments. The termination method is wire wrap, guaranteeing secure and stable connections. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its threaded mount type and straight orientation make installation easy and convenient. The tail length of 14.22mm (.56in) allows for flexible positioning on the PCB. With Matte Tin termination plating, this connector is not only high-performing but also environmentally friendly. Trust the ECM36DRMI for your connectivity needs in aerospace, defense, and other hi-rel applications.