ECM36DRMN-S288

Heilind Number:SULECM36DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRMN-S288

Detailed Description

The ECM36DRMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows of 72 female contacts, this connector ensures reliable connectivity in complex electronic systems. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts, it offers excellent durability and signal integrity. The termination method, using a card extender, simplifies installation. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950VAC, this connector is suitable for harsh environments. Its loop bellow contact type and straddle orientation further enhance its reliability. With a sleek design measuring only 15.49mm in height and 9.4mm in width, it saves space without compromising performance. Matte Tin termination plating adds to its longevity. Ideal for use in aerospace, defense, and other industries, the ECM36DRMNS288 is a top choice for high-reliability applications.