| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM36DRMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM36DRMN |
ECM36DRMN
| Heilind Number: | SULECM36DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM36DRMN |
| ECAD Model: |
Specifications
Detailed Description
The ECM36DRMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 72 positions, this female connector offers reliable connectivity in industrial settings. Its PBT and phosphor bronze construction, along with gold-plated contacts, ensures durability and excellent signal transmission. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it meets the requirements of harsh environments. The termination method of wire wrap and matte tin plating make it easy to install and maintain. With a compact design (15.49mm in height, 9.4mm in width), the ECM36DRMN is ideal for space-constrained PCB layouts. Trust in this connector for secure and efficient board-to-board connections in your critical systems.

