ECM36DRMS-S288

Heilind Number:SULECM36DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DRMS-S288

Detailed Description

The PBT & Phosphor Bronze female board-to-board PCB connector, featuring a side hole mount type and card extender termination method, is designed for high-performance applications. With a pitch of 3.96mm and 72 positions, it offers reliable connectivity. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its loop bellow contact type and straddle orientation provide secure connections. The tail length of 13.84mm allows for easy installation. With matte tin termination plating and a compact size (15.49mm height, 9.4mm width), it is ideal for space-constrained designs. This connector, part of the ECM36DRMSS288 series, is RoHS compliant and meets industry standards for quality and performance.