ECM36DRMS

Heilind Number:SULECM36DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRMS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRMS

Detailed Description

Introducing the ECM36DRMS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With a 3A amperage rating and 950VAC voltage capacity, it guarantees efficient power transmission. The female gender, two rows, and side hole mount type make installation easy and versatile. Utilizing wire wrap termination method and gold-plated Phosphor Bronze contacts, it ensures secure and low-resistance connections. With a pitch of 3.96mm (.156 in), 72 positions, and loop bellow contact type, it offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact design, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), allows for space-efficient PCB layout. The Matte Tin termination plating enhances its longevity. Meeting high-quality standards, it belongs to the category of hi-rel board-to-board connectors. Upgrade your electronic assemblies with the ECM36DRMS for seamless and durable connectivity.