ECM36DRMT

Heilind Number:SULECM36DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRMT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRMT

Detailed Description

Introducing the ECM36DRMT, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a gender: Female configuration with two rows and a threaded mount type, this connector ensures secure and stable connections in any application. With a contact material of Phosphor Bronze and contact plating of Gold, it guarantees excellent conductivity and corrosion resistance. The contact type, Loop Bellow, further enhances signal integrity. Operating at a voltage of 950 VAC and amperage of 3A, it meets stringent performance requirements. With 72 positions and a pitch of 3.96mm, it offers versatile connectivity options. The termination method of Wire Wrap and termination plating of Matte Tin ensure easy installation and durability. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Compact in size, with dimensions measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial settings, the ECM36DRMT is the perfect choice for high-reliability connectivity needs.