| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM36DRPH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | 10.36 mm, .408 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM36DRPH |
ECM36DRPH
| Heilind Number: | SULECM36DRPH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM36DRPH |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze board-to-board connector, with SKU ECM36DRPH, features a female gender and two rows for efficient connectivity. With a clearance hole mount type and gold contact plating on phosphor bronze material, it ensures reliable performance in demanding environments. The 3.96mm pitch and 950VAC voltage rating make it suitable for various applications. Its full bellow contact type and straight orientation, along with 72 positions and a 10.36mm tail length, facilitate secure connections. Operating in a wide temperature range of -65 to 125°C, this connector guarantees durability. With a compact design (10.95mm height, 11.13mm width), matte tin termination plating, and compliance with high-reliability standards, such as ECM36DRPH, it is a versatile solution for PCB assemblies.

